Filter Your Search
1 - 10 of 72 results
![]() |
Z8F041APB020SG
Zilog Inc
|
$1.6016 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 1024 | Z8 | 20 MHz | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.62 mm | 7.62 mm | 9.4 mm | ZILOG INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.31.00.01 | ||||||
![]() |
Z8F041ASB020SG
Zilog Inc
|
$1.6016 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 1024 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | ZILOG INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.31.00.01 | ||||||
![]() |
Z8F041ASB020EG
Zilog Inc
|
$1.6746 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 1024 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | ZILOG INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.31.00.01 | |||||
![]() |
Z8F041APB020EG
Zilog Inc
|
$1.6746 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 1024 | Z8 | 20 MHz | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.62 mm | 7.62 mm | 9.4 mm | ZILOG INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.31.00.01 | |||||
![]() |
Z8F041AQB020SC
Zilog Inc
|
$1.7472 | Transferred | 8 | 20 MHz | 4096 | 1024 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-XDSO-N8 | Not Qualified | 70 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.2 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 1.27 mm | DUAL | 1 mm | 5 mm | 6 mm | ZILOG INC | QFN | VSON, SOLCC8,.2 | 8 | unknown | 8542.31.00.01 | ||||||||||
![]() |
Z8F041AQB020EC
Zilog Inc
|
$1.8472 | Transferred | 8 | 20 MHz | 4096 | 1024 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-XDSO-N8 | Not Qualified | 105 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.2 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 1.27 mm | DUAL | 1 mm | 5 mm | 6 mm | ZILOG INC | QFN | VSON, SOLCC8,.2 | 8 | unknown | 8542.31.00.01 | |||||||||
![]() |
Z8F041AQB020SG
Zilog Inc
|
$1.8588 | Transferred | 8 | 20 MHz | 4096 | 1024 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-N8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.2 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 1.27 mm | DUAL | 1 mm | 5 mm | 6 mm | ZILOG INC | QFN | HVSON, SOLCC8,.2 | 8 | unknown | 8542.31.00.01 | ||||||||
![]() |
Z8F041AQB020EG
Zilog Inc
|
$1.8672 | Transferred | 8 | 20 MHz | 4096 | 1024 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.2 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 1.27 mm | DUAL | 1 mm | 5 mm | 6 mm | ZILOG INC | QFN | HVSON, SOLCC8,.2 | 8 | unknown | 8542.31.00.01 | |||||||
![]() |
Z8F041ASH020SC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 4096 | 1024 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 240 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.775 mm | ZILOG INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.31.00.01 | |||||
![]() |
Z8F041APJ020EC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 4096 | 1024 | Z8 | 20 MHz | 25 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.21 mm | 15.24 mm | 36.96 mm | IXYS CORP | DIP | PLASTIC, DIP-28 | 28 | unknown | 8542.31.00.01 |