Filter Your Search
1 - 2 of 2 results
|
Z8810PS
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 20 MHz | 4096 | 256 | Z8 | 8 | 16 | 40 | NO | 5 V | MOS | NO | YES | NO | NO | MROM | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 62.17 mm | IXYS CORP | unknown | 8542.31.00.01 | |||||
|
Z8810PS
Zilog Inc
|
Check for Price | No | Transferred | 8 | 20 MHz | 4096 | 256 | Z8 | NO | 5 V | MOS | MROM | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | unknown | 8542.31.00.01 | DIP, DIP48,.6 |