Filter Your Search
1 - 2 of 2 results
|
Z86L7808PSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 512 | Z8 | 8 MHz | 16 | NO | 3 V | CMOS | NO | NO | NO | 8 | NO | MROM | 15 mA | 3.9 V | 2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.4 mm | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||
|
Z86L7808PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 512 | 512 | Z8 | 8 MHz | 16 | 2 | NO | 3 V | MICROCONTROLLER | CMOS | RAM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 8 | 8 | NO | MROM | 15 mA | 3.9 V | 3 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 240 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 25.905 mm | ZILOG INC | unknown | 8542.31.00.01 | DIP | DIP, DIP20,.3 | 20 |