Parametric results for: z86e4012psc under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
0160481216
-
0802468
-
Manufacturer Part Number: z86e4012psc
Select parts from the table below to compare.
Compare
Select Parts Part Number
Z86E4012PSC
Zilog Inc
Z86E4012PSCXXXX
Zilog Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) RAM (words) CPU Family
External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of External Interrupts On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
No Obsolete 8 12 MHz 4096 236 236 Z8 8 16 12 MHz 32 2 NO 5 V MICROCONTROLLER CMOS OPTIONAL LOW EMI MODE; EPROM/RAM PROTECT; TWO STANDBY MODES NO NO NO FIXED POINT NO NO YES 6 8 8 NO OTPROM 20 mA 5.5 V 5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 240 40 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL ZILOG INC DIP PLASTIC, DIP-40 40 unknown 8542.31.00.01
Obsolete 8 12 MHz 12 MHz NO MICROCONTROLLER CMOS NO NO NO OTPROM COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.96 mm 15.24 mm 52.325 mm ZILOG INC DIP DIP, 40 unknown 8542.31.00.01
Compare
Z86E4012PSC
Zilog Inc
Check for Price No Obsolete 8 12 MHz 4096 236 236 Z8 8 16 12 MHz 32 2 NO 5 V MICROCONTROLLER CMOS OPTIONAL LOW EMI MODE; EPROM/RAM PROTECT; TWO STANDBY MODES NO NO NO FIXED POINT NO NO YES 6 8 8 NO OTPROM 20 mA 5.5 V 5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 240 40 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL ZILOG INC DIP PLASTIC, DIP-40 40 unknown 8542.31.00.01
Z86E4012PSCXXXX
Zilog Inc
Check for Price Obsolete 8 12 MHz 12 MHz NO MICROCONTROLLER CMOS NO NO NO OTPROM COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.96 mm 15.24 mm 52.325 mm ZILOG INC DIP DIP, 40 unknown 8542.31.00.01