Parametric results for: z86e0812 under Microcontrollers

Filter Your Search

1 - 10 of 59 results

All Filters
|
25125255075100125
-
Manufacturer Part Number: z86e0812
Select parts from the table below to compare.
Compare
Select Parts Part Number
Z86E0812SSC1903
Zilog Inc
Z86E0812PSC1903
IXYS Corporation
Z86E0812PSC1924
IXYS Corporation
Z86E0812SSC
IXYS Corporation
Z86E0812PEC1995
Zilog Inc
Z86E0812PEC
Zilog Inc
Z86E0812PEC1903
Zilog Inc
Z86E0812HSC1995
Zilog Inc
Z86E0812PSC
IXYS Corporation
Z86E0812PSC1903
Zilog Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) RAM (words) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of External Interrupts On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
No No Obsolete 8 12 MHz 2048 125 Z8 12 MHz 14 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 20 mA 5.5 V 5 V COMMERCIAL R-PDSO-G18 Not Qualified e0 70 °C 225 30 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm ZILOG INC SOIC SOP, SOP18,.4 18 unknown 8542.31.00.01
No No Transferred 8 12 MHz 2048 125 Z8 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 20 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 7.62 mm 22.86 mm IXYS CORP DIP PLASTIC, DIP-18 18 unknown 8542.31.00.01
No Transferred 8 12 MHz 2048 125 Z8 14 NO 5 V CMOS NO NO NO NO UVPROM 20 mA 5.5 V 3 V COMMERCIAL R-PDIP-T18 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm IXYS CORP unknown 8542.31.00.01
No No Transferred 8 12 MHz 2048 25 124 Z8 12 MHz 14 2 YES 5 V MICROCONTROLLER CMOS OPTIONAL LOW EMI MODE; EPROM PROTECT; TWO STANDBY MODES NO NO NO FIXED POINT NO NO YES 6 8 8 NO OTPROM 15 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G18 Not Qualified e0 70 °C 240 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm IXYS CORP SOIC SOIC-18 18 unknown 8542.31.00.01
Obsolete 8 12 MHz 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T18 Not Qualified 125 °C -40 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.24 mm 7.62 mm 22.86 mm ZILOG INC DIP DIP, 18 unknown 8542.31.00.01
No No Obsolete 8 12 MHz 2048 125 Z8 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 20 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T18 Not Qualified e0 105 °C -40 °C 240 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 7.62 mm 22.86 mm ZILOG INC DIP DIP, DIP18,.3 18 unknown 8542.31.00.01
No No Obsolete 8 12 MHz 2048 125 Z8 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 20 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T18 Not Qualified e0 105 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 7.62 mm 22.86 mm ZILOG INC DIP DIP, DIP18,.3 18 unknown 8542.31.00.01
Obsolete 8 12 MHz 12 MHz 14 YES 5 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm ZILOG INC SSOP SSOP, 20 unknown 8542.31.00.01
No No Transferred 8 12 MHz 2048 125 124 Z8 12 MHz 14 2 NO 5 V MICROCONTROLLER CMOS OPTIONAL LOW EMI MODE; EPROM PROTECT; TWO STANDBY MODES NO NO NO FIXED POINT NO NO YES 6 8 8 NO OTPROM 15 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 240 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 7.62 mm 22.86 mm IXYS CORP DIP DIP-18 18 unknown 8542.31.00.01
No No Transferred 8 12 MHz 2048 125 Z8 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 20 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 7.62 mm 22.86 mm ZILOG INC DIP DIP, DIP18,.3 18 unknown 8542.31.00.01
Compare
Z86E0812SSC1903
Zilog Inc
Check for Price No No Obsolete 8 12 MHz 2048 125 Z8 12 MHz 14 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 20 mA 5.5 V 5 V COMMERCIAL R-PDSO-G18 Not Qualified e0 70 °C 225 30 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm ZILOG INC SOIC SOP, SOP18,.4 18 unknown 8542.31.00.01
Z86E0812PSC1903
IXYS Corporation
Check for Price No No Transferred 8 12 MHz 2048 125 Z8 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 20 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 7.62 mm 22.86 mm IXYS CORP DIP PLASTIC, DIP-18 18 unknown 8542.31.00.01
Z86E0812PSC1924
IXYS Corporation
Check for Price No Transferred 8 12 MHz 2048 125 Z8 14 NO 5 V CMOS NO NO NO NO UVPROM 20 mA 5.5 V 3 V COMMERCIAL R-PDIP-T18 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.86 mm IXYS CORP unknown 8542.31.00.01
Z86E0812SSC
IXYS Corporation
Check for Price No No Transferred 8 12 MHz 2048 25 124 Z8 12 MHz 14 2 YES 5 V MICROCONTROLLER CMOS OPTIONAL LOW EMI MODE; EPROM PROTECT; TWO STANDBY MODES NO NO NO FIXED POINT NO NO YES 6 8 8 NO OTPROM 15 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G18 Not Qualified e0 70 °C 240 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm IXYS CORP SOIC SOIC-18 18 unknown 8542.31.00.01
Z86E0812PEC1995
Zilog Inc
Check for Price Obsolete 8 12 MHz 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T18 Not Qualified 125 °C -40 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.24 mm 7.62 mm 22.86 mm ZILOG INC DIP DIP, 18 unknown 8542.31.00.01
Z86E0812PEC
Zilog Inc
Check for Price No No Obsolete 8 12 MHz 2048 125 Z8 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 20 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T18 Not Qualified e0 105 °C -40 °C 240 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 7.62 mm 22.86 mm ZILOG INC DIP DIP, DIP18,.3 18 unknown 8542.31.00.01
Z86E0812PEC1903
Zilog Inc
Check for Price No No Obsolete 8 12 MHz 2048 125 Z8 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 20 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T18 Not Qualified e0 105 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 7.62 mm 22.86 mm ZILOG INC DIP DIP, DIP18,.3 18 unknown 8542.31.00.01
Z86E0812HSC1995
Zilog Inc
Check for Price Obsolete 8 12 MHz 12 MHz 14 YES 5 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm ZILOG INC SSOP SSOP, 20 unknown 8542.31.00.01
Z86E0812PSC
IXYS Corporation
Check for Price No No Transferred 8 12 MHz 2048 125 124 Z8 12 MHz 14 2 NO 5 V MICROCONTROLLER CMOS OPTIONAL LOW EMI MODE; EPROM PROTECT; TWO STANDBY MODES NO NO NO FIXED POINT NO NO YES 6 8 8 NO OTPROM 15 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 240 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 7.62 mm 22.86 mm IXYS CORP DIP DIP-18 18 unknown 8542.31.00.01
Z86E0812PSC1903
Zilog Inc
Check for Price No No Transferred 8 12 MHz 2048 125 Z8 12 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 20 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 7.62 mm 22.86 mm ZILOG INC DIP DIP, DIP18,.3 18 unknown 8542.31.00.01