Filter Your Search
1 - 2 of 2 results
|
Z86E0412SSC1860
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 12 MHz | 1024 | 125 | Z8 | 14 | YES | 5 V | CMOS | NO | NO | NO | NO | UVPROM | 20 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | IXYS CORP | unknown | 8542.31.00.01 | |||||||||
|
Z86E0412SSC1860
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 12 MHz | 1024 | 125 | Z8 | 12 MHz | 14 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 20 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | ZILOG INC | unknown | 8542.31.00.01 | SOIC | SOP, SOP18,.4 | 18 |