Filter Your Search
1 - 3 of 3 results
|
Z861404PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 4 MHz | 4096 | 124 | 124 | Z8 | 4 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 4 | 8 | 8 | NO | MROM | 150 mA | 5.25 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||
|
Z861404PSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 4 MHz | 4096 | 124 | Z8 | 4 MHz | 32 | NO | 5 V | MOS | NO | NO | NO | 8 | NO | MROM | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.325 mm | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||
|
Z861404PSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 32 | NO | MICROCONTROLLER | NMOS | NO | NO | NO | MROM | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 |