Filter Your Search
1 - 3 of 3 results
|
Z86127-04PSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 4 MHz | 8192 | 236 | Z8 | NO | 5 V | CMOS | MROM | 20 mA | COMMERCIAL | R-PDIP-T68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SDIP | SDIP68,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
Z8612704PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 4 MHz | 8192 | 236 | 236 | Z8 | 4 MHz | 27 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 4K X 6 CHARACTER GENERATOR ROM; 160 X 7 VIDEO RAM | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 240 | 64 | PLASTIC/EPOXY | DIP | SDIP68,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | ZILOG INC | unknown | 8542.31.00.01 | DIP | DIP, SDIP68,.6 | 64 | ||
|
Z8612704PSCRXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 27 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ZILOG INC | unknown | 8542.31.00.01 | DIP | DIP, | 64 |