Filter Your Search
1 - 10 of 99 results
|
Z860938FSC
Zilog Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 | 16 | 16 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
Z860938FEC
Zilog Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 | 16 | 16 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||
|
Z860008PSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 22 | NO | MICROCONTROLLER | NMOS | NO | NO | NO | MROM | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
Z860012PSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 12 MHz | 12 MHz | 22 | NO | MICROCONTROLLER | NMOS | NO | NO | NO | MROM | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
Z8601-VS
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 2048 | 124 | Z8 | YES | 5 V | CMOS | MROM | 180 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ZILOG INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
Z860008VSC
Zilog Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 22 | YES | MICROCONTROLLER | NMOS | NO | NO | NO | MROM | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
Z860201PSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 1 MHz | 2048 | 124 | Z8 | 4 MHz | 32 | NO | 5 V | MOS | NO | NO | NO | 8 | NO | MROM | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.325 mm | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||
|
Z8601720ASG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | ATA; IDE | 16 | 11 | 20 MHz | YES | 3.3 V | BUS CONTROLLER, PCMCIA | CMOS | OPERATES AT 5V SUPPLY | 5 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | IXYS CORP | QFP | VQFP-100 | 100 | not_compliant | 8542.31.00.01 | ||||||||||||||||||
|
Z8601620ASCXXXX
Zilog Inc
|
Check for Price | Obsolete | 20 MHz | YES | BUS CONTROLLER, PCMCIA | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ZILOG INC | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
Z8609316PSG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 225 | 30 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | DIP-40 | 40 | compliant | 8542.31.00.01 |