Parametric results for: z853004psc under Serial IO/Communication Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: z853004psc
Select parts from the table below to compare.
Compare
Compare
Z853004PSC
Zilog Inc
Check for Price No Obsolete 8 8 0.25 MBps 4 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL CMOS NO SYNC, HDLC; SYNC, SDLC NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0) NO 2 250 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 240 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 15.24 mm 52.325 mm ZILOG INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01
Z853004PSC
IXYS Corporation
Check for Price No Transferred NO 5 V MOS 250 mA COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL IXYS CORP unknown 8542.31.00.01
Z853004PSCXXXX
Zilog Inc
Check for Price Obsolete 4 MHz NO SERIAL IO/COMMUNICATION CONTROLLER, SERIAL NMOS COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.96 mm 15.24 mm 52.325 mm ZILOG INC DIP DIP, 40 unknown 8542.31.00.01