Filter Your Search
1 - 1 of 1 results
|
Z84C4010PEG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 0 | Z80 | 8 | 1 | 0.25 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | NRZ | YES | 2 | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 100 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 |