Filter Your Search
1 - 2 of 2 results
|
Z84C2006VEG
Zilog Inc
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 6 MHz | 8 | 6.17 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | EAR99 | 8542.39.00.01 | ||
|
Z84C2006VEG
IXYS Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 6 MHz | 8 | 6.17 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | IXYS CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 |