Filter Your Search
1 - 10 of 85 results
|
Z84C2006PEG
Zilog Inc
|
$3.2900 | Yes | Yes | Transferred | e3 | Matte Tin (Sn) | ZILOG INC | DIP | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
Z84C2006PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 6.17 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | 40 | unknown | 8542.39.00.01 | DIP, DIP40,.6 | EAR99 | |||||||
|
Z84C2006CMB1188
IXYS Corporation
|
Check for Price | No | Transferred | NO | 5 V | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TMPZ84C20AP-8
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -10 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 15.24 mm | 50.7 mm | TOSHIBA CORP | DIP | 40 | unknown | 8542.39.00.01 | 0.600 INCH, PLASTIC, DIP-40 | EAR99 | ||||||||
|
Z84C2008PEC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | 40 | unknown | 8542.39.00.01 | PLASTIC, DIP-40 | EAR99 | |||||
|
Z84C20BC6
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 6 MHz | 20 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.5862 mm | 16.5862 mm | STMICROELECTRONICS | LCC | 44 | not_compliant | 8542.39.00.01 | PLASTIC, LCC-44 | EAR99 | |||||||
|
Z84C2006FEG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | COMMERCIAL | e3 | 3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | 44 | unknown | PLASTIC, QFP-44 | ||||||||||
|
Z84C20-4VE
Zilog Inc
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ZILOG INC | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | |||||||||||||||||||||
|
Z84C20BB6
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 6 MHz | 20 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.18 mm | STMICROELECTRONICS | DIP | 40 | not_compliant | 8542.39.00.01 | PLASTIC, DIP-40 | EAR99 | ||||||||
|
Z84C2006PEC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 6.17 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | 40 | unknown | 8542.39.00.01 | DIP, DIP40,.6 | EAR99 |