Parametric results for: z84c1008pec under DMA Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: z84c1008pec
Select parts from the table below to compare.
Compare
Compare
Z84C1008PEC
IXYS Corporation
Check for Price No No Obsolete Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 100 °C -40 °C 240 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm IXYS CORP DIP PLASTIC, DIP-40 40 unknown 8542.31.00.01
Z84C1008PEC
Zilog Inc
Check for Price No No Obsolete Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 100 °C -40 °C 240 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm ZILOG INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01