Parametric results for: z84c011 under Microprocessors

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: z84c011
Select parts from the table below to compare.
Compare
Compare
TMPZ84C011BF-8
Toshiba America Electronic Components
Check for Price Obsolete 8 8 MHz 8 MHz YES 5 V MICROPROCESSOR CMOS 5.25 V 4.75 V COMMERCIAL S-PQFP-G100 Not Qualified 70 °C -10 °C 100 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 3.55 mm 14 mm 14 mm TOSHIBA CORP QFP FQFP, 100 unknown 8542.31.00.01 Toshiba
Z84C0110VEC
Zilog Inc
Check for Price No Obsolete 8 10 MHz 0 8 16 10 MHz YES 5 V MICROPROCESSOR CMOS DRAM REFRESH COUNTER NO FIXED POINT NO YES 2 50 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 100 °C -40 °C 240 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01
TMPZ84C011AF-6
Toshiba America Electronic Components
Check for Price No Obsolete 8 6.144 MHz 0 8 16 12.12 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 2 30 mA 5.5 V 2.7 V INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING 650 µm QUAD 3.05 mm 14 mm 20 mm TOSHIBA CORP QFP QFP, 100 unknown 8542.31.00.01
Z84C0110VSC
Zilog Inc
Check for Price No Obsolete 8 10 MHz 0 8 16 10 MHz YES 5 V MICROPROCESSOR CMOS DRAM REFRESH COUNTER NO FIXED POINT NO YES 2 50 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 240 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, 44 unknown 8542.31.00.01
Z84C0110VSCXXXX
Zilog Inc
Check for Price Obsolete 8 10 MHz 10 MHz YES 5 V MICROPROCESSOR CMOS YES 5.5 V 4.5 V S-PQCC-J44 Not Qualified 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, 44 unknown 8542.31.00.01
Z84C0110FSCXXXX
Zilog Inc
Check for Price Obsolete 8 10 MHz 10 MHz YES 5 V MICROPROCESSOR CMOS YES 5.5 V 4.5 V S-PQFP-G44 Not Qualified 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.5 mm 10 mm 10 mm ZILOG INC QFP QFP, 44 unknown 8542.31.00.01
Z84C0110FEC
Zilog Inc
Check for Price No Obsolete 8 10 MHz 0 8 16 10 MHz YES 5 V MICROPROCESSOR CMOS DRAM REFRESH COUNTER NO FIXED POINT NO YES 2 50 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 100 °C -40 °C 240 44 PLASTIC/EPOXY QFP QFP44,.57SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 2.5 mm 10 mm 10 mm ZILOG INC QFP QFP, QFP44,.57SQ,32 44 unknown 8542.31.00.01
Z84C0110FSC
Zilog Inc
Check for Price Obsolete 8 10 MHz 0 8 16 10 MHz YES 5 V MICROPROCESSOR CMOS DRAM REFRESH COUNTER NO FIXED POINT NO YES 2 50 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.5 mm 10 mm 10 mm ZILOG INC QFP QFP, 44 unknown 8542.31.00.01