Parametric results for: z84c0020aeg under Microprocessors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: z84c0020aeg
Select parts from the table below to compare.
Compare
Select Parts Part Number
Z84C0020AEG
Zilog Inc
Z84C0020AEG
IXYS Corporation
Z84C0020AEG
Littelfuse Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed External Data Bus Width
Address Bus Width Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
Format
Integrated Cache
Low Power Mode
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Part Package Code
Reach Compliance Code
HTS Code
Package Description
Samacsys Manufacturer
Yes Yes Transferred 8 20 MHz YES 5 V MICROPROCESSOR, RISC CMOS 100 mA INDUSTRIAL S-PQFP-G44 Not Qualified 100 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD ZILOG INC QFP unknown 8542.31.00.01
Yes Transferred 8 20 MHz 8 16 YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 100 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 100 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD IXYS CORP compliant 8542.31.00.01 LQFP-44
Yes Obsolete 8 20 MHz 8 16 YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 100 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 100 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD LITTELFUSE INC compliant LQFP-44 LITTELFUSE
Compare
Z84C0020AEG
Zilog Inc
Check for Price Buy Yes Yes Transferred 8 20 MHz YES 5 V MICROPROCESSOR, RISC CMOS 100 mA INDUSTRIAL S-PQFP-G44 Not Qualified 100 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD ZILOG INC QFP unknown 8542.31.00.01
Z84C0020AEG
IXYS Corporation
Check for Price Buy Yes Transferred 8 20 MHz 8 16 YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 100 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 100 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD IXYS CORP compliant 8542.31.00.01 LQFP-44
Z84C0020AEG
Littelfuse Inc
Check for Price Buy Yes Obsolete 8 20 MHz 8 16 YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 100 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 100 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD LITTELFUSE INC compliant LQFP-44 LITTELFUSE