Filter Your Search
1 - 1 of 1 results
|
Z8430AF1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | Z80 | 8 | 4 MHz | 4 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | DAISY CHAIN INTERRUPT STRUCTURE; PRESCALED /16, /256 TIMER I/P'S | PARALLEL, DIRECT ADDRESS | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | FRIT SEALED, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |