Filter Your Search
1 - 2 of 2 results
|
Z8420C1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.5862 mm | 16.5862 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-44 | 44 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
Z8420C1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | 5 V | MOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SGS-ATES COMPONENTI ELECTRONICI S P A | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 |