Filter Your Search
1 - 2 of 2 results
|
Z8401506FEC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 6 MHz | 16 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | NO | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 14 mm | 20 mm | ZILOG INC | QFP | QFP, QFP100,.7X1.0 | 100 | unknown | 8542.31.00.01 | ||
|
Z8401506FEC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 6 MHz | 16 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | NO | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 14 mm | 20 mm | IXYS CORP | QFP | PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 |