Filter Your Search
1 - 10 of 23 results
|
Z80SIO/9D1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | MOS | Not Qualified | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | DIP40,.6 | COMMERCIAL | ||||||||||||||||||||||||||||||||||||||||||||
|
Z80S18833ASCRXXXX
Zilog Inc
|
Check for Price | No | Obsolete | YES | CMOS | Not Qualified | S-PQFP-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | ZILOG INC | QFP, QFP160,1.2SQ | unknown | 8542.31.00.01 | QFP | QFP160,1.2SQ | COMMERCIAL | QFP | 16 | 8 | Z80 | 28 mm | 1024 | 4096 | MROM | 4.07 mm | 33 MHz | 5 V | 28 mm | MICROCONTROLLER | |||||||||||||||||||||||||||||||
|
Z80S18333AECRXXXX
Zilog Inc
|
Check for Price | No | Obsolete | YES | CMOS | Not Qualified | S-PQFP-G100 | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | ZILOG INC | LFQFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | LFQFP | QFP100,.63SQ,20 | INDUSTRIAL | QFP | 100 | 8 | Z80 | 14 mm | 2048 | 1024 | MROM | 1.6 mm | 33 MHz | 5 V | 14 mm | MICROPROCESSOR | 3A991.A.2 | 20 | NO | 33.33 MHz | 8 | FIXED POINT | NO | YES | 5.5 V | 4.5 V | ||||||||||||||||||||
|
Z80S18333ASC
Zilog Inc
|
Check for Price | No | Obsolete | YES | CMOS | ALSO OPERATES AT 3.3V SUPPLY | Not Qualified | S-PQFP-G100 | 240 | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | ZILOG INC | LFQFP, | unknown | 8542.31.00.01 | LFQFP | QFP | 100 | 14 mm | MROM | 1.6 mm | 5 V | 14 mm | MICROCONTROLLER | 3A991.A.2 | 20 | 33 MHz | 8 | 5.25 V | 4.75 V | YES | YES | YES | 32 | NO | ||||||||||||||||||||||||||||
|
Z80SG
Voltage Multipliers Inc
|
Check for Price | Yes | Obsolete | 500 mA | 12 V | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 8 kV | 1 | GENERAL PURPOSE | 1 | 175 °C | VOLTAGE MULTIPLIERS INC | compliant | EAR99 | 1996-08-01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
Z80S18820AECRXXXX
Zilog Inc
|
Check for Price | Obsolete | YES | CMOS | Not Qualified | S-PQFP-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | ZILOG INC | QFP, | unknown | 8542.31.00.01 | QFP | INDUSTRIAL | QFP | 16 | 28 mm | 4.07 mm | 3.3 V | 28 mm | MICROCONTROLLER | ||||||||||||||||||||||||||||||||||||||||
|
Z80S183-33ASCRXXXX
IXYS Corporation
|
Check for Price | No | Transferred | YES | CMOS | Not Qualified | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | IXYS CORP | unknown | 8542.31.00.01 | LFQFP | QFP100,.63SQ,20 | COMMERCIAL | 8 | Z80 | 14 mm | 2048 | 1024 | MROM | 33 MHz | 5 V | 14 mm | ||||||||||||||||||||||||||||||||||||||
|
Z80S18333ASCRXXXX
Zilog Inc
|
Check for Price | No | Obsolete | YES | CMOS | Not Qualified | S-PQFP-G100 | e0 | 70 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | ZILOG INC | LFQFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | LFQFP | QFP100,.63SQ,20 | COMMERCIAL | QFP | 100 | 8 | Z80 | 14 mm | 2048 | 1024 | MROM | 1.6 mm | 33 MHz | 5 V | 14 mm | MICROPROCESSOR | 3A991.A.2 | 20 | NO | 33.33 MHz | 8 | FIXED POINT | NO | YES | 5.5 V | 4.5 V | |||||||||||||||||||||
|
Z80S18320AECRXXXX
Zilog Inc
|
Check for Price | Obsolete | YES | CMOS | Not Qualified | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | ZILOG INC | LFQFP, | unknown | 8542.31.00.01 | LFQFP | INDUSTRIAL | QFP | 100 | 8 | 14 mm | 1.6 mm | 20 MHz | 3.3 V | 14 mm | MICROPROCESSOR | 20 | NO | 20 MHz | 8 | FIXED POINT | NO | YES | |||||||||||||||||||||||||||||||
|
Z80S18320ASCRXXXX
Zilog Inc
|
Check for Price | Obsolete | YES | CMOS | Not Qualified | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | ZILOG INC | LFQFP, | unknown | 8542.31.00.01 | LFQFP | COMMERCIAL | QFP | 100 | 8 | 14 mm | 1.6 mm | 20 MHz | 3.3 V | 14 mm | MICROPROCESSOR | 20 | NO | 20 MHz | 8 | FIXED POINT | NO | YES |