Filter Your Search
1 - 3 of 3 results
|
Z8036ACMB
Zilog Inc
|
Check for Price | Obsolete | 8 | 8 | 6 MHz | 20 | NO | 5 V | CMOS | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 15.24 mm | ZILOG INC | DIP, | unknown | 8542.39.00.01 | ||||
|
Z8036ACMB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||
|
Z8036ACM
Zilog Inc
|
Check for Price | Obsolete | 8 | 8 | 6 MHz | 20 | NO | 5 V | MOS | NO | 200 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 15.24 mm | ZILOG INC | DIP, | unknown | 8542.39.00.01 |