Filter Your Search
1 - 2 of 2 results
|
Z8023016VSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 0.5 MBps | 16 MHz | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
Z8023016VSC
Zilog Inc
|
Check for Price | No | Obsolete | 0 | 8 | 8 | 0.512 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO | NO | ASYNC, BIT; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | NO | 2 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 |