Filter Your Search
1 - 2 of 2 results
|
Z8018010VSG
Zilog Inc
|
$7.0488 | Yes | Yes | Obsolete | 8 | 10 MHz | 0 | 8 | 20 | 10 MHz | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | ZILOG INC | LCC | QCCJ, | 68 | unknown | EAR99 | 8542.31.00.01 | ||
|
Z8018010VSG
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 0 | 8 | 20 | 10 MHz | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | IXYS CORP | LCC | LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 |