Filter Your Search
1 - 4 of 4 results
|
Z8018006FSC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 6 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 240 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | IXYS CORP | QFP | PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | |||||||||
|
Z8018006FS
Zilog Inc
|
Check for Price | Transferred | 8 | 6 MHz | 8 | 19 | 6 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | ZILOG INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||
|
Z8018006FSC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 6 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 240 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 | |||||||||
|
Z8018006FS
IXYS Corporation
|
Check for Price | Transferred | 8 | 6 MHz | 8 | 19 | 6 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | IXYS CORP | QFP | QFP-80 | 80 | compliant | 8542.31.00.01 |