Parametric results for: z1sma130 under Zener Diodes

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: z1sma130
Select parts from the table below to compare.
Compare
Compare
Z1SMA130TRTS
Fagor Electrónica
Check for Price Yes Active 5 mA 3.25 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 300 Ω 5 % R-PDSO-C2 e3 DO-214AC 1 150 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
Z1SMA-130
Fagor Electrónica
Check for Price Yes Yes Active 5 mA 3.25 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 300 Ω 125.875 mV/°C 6.42 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP unknown EAR99 8541.10.00.50 DO-214AC R-PDSO-C2 2
Z1SMA130A-XX-TR70
Taitron Components Inc
Check for Price Yes Active ZENER DIODE NOT SPECIFIED NOT SPECIFIED TAITRON COMPONENTS INC unknown EAR99 8541.10.00.50
Z1SMA130-XX-TR30
Taitron Components Inc
Check for Price Yes Active 5 mA 1 µA 1 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 300 Ω 100 V 6.42 % R-PDSO-C2 IEC-68-2-20 DO-214AC 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TAITRON COMPONENTS INC unknown EAR99 8541.10.00.50
Z1SMA130
SEMIKRON
Check for Price Obsolete 5 mA 1 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-C2 DO-214AC 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SEMIKRON INTERNATIONAL compliant EAR99 8541.10.00.50 DO-214AC R-PDSO-C2 2
Z1SMA130
Fagor Electrónica
Check for Price Yes Yes Active 5 mA 3.25 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 300 Ω 125.875 mV/°C 6.42 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP not_compliant EAR99 8541.10.00.50 DO-214AC PLASTIC, SMA, 2 PIN 2
Z1SMA130-XX-TR70
Taitron Components Inc
Check for Price Yes Active 5 mA 1 µA 1 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 300 Ω 100 V 6.42 % R-PDSO-C2 IEC-68-2-20 DO-214AC 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TAITRON COMPONENTS INC unknown EAR99 8541.10.00.50
Z1SMA130HE3TRTB
Fagor Electrónica
Check for Price Yes Active 5 mA 3.25 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 300 Ω 5 % R-PDSO-C2 e3 DO-214AC 1 150 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
Z1SMA130TRTB
Fagor Electrónica
Check for Price Yes Active 5 mA 3.25 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 300 Ω 5 % R-PDSO-C2 e3 DO-214AC 1 150 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50