Filter Your Search
1 - 2 of 2 results
|
Z16F3211AL20SG
Zilog Inc
|
$6.8900 | Transferred | 16 | 20 MHz | 32768 | 2048 | 16 | 24 | 20 MHz | 76 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 35 mA | 3.6 V | 2.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||
|
Z16F3211AL20SG
IXYS Corporation
|
Check for Price | Yes | Transferred | 16 | 20 MHz | 32768 | 2048 | 16 | 24 | 20 MHz | 76 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 35 mA | 3.6 V | 2.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | IXYS CORP | QFP | LQFP-100 | 100 | compliant | 8542.31.00.01 |