Filter Your Search
1 - 10 of 19 results
|
Z0109NA0,412
WeEn Semiconductor Co Ltd
|
$0.1426 | Yes | Active | 4 QUADRANT LOGIC LEVEL TRIAC | NOT SPECIFIED | NOT SPECIFIED | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||
|
Z0109NA,412
WeEn Semiconductor Co Ltd
|
$0.1451 | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | ||||||||||||||||||||
|
Z0109NA5AL2
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 500 µA | 10 mA | 10 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 50 V/us | 1.3 V | TO-92 | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | CYLINDRICAL, R-PBCY-T3 | 8541.30.00.80 | SOT-223 | 4 | |||||||
|
Z0109NA
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 500 µA | 10 mA | 10 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.3 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | TO-92 | 3 | ||||||||
|
Z0109NA0
NXP Semiconductors
|
Check for Price | Yes | Transferred | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | 8541.30.00.80 | TO-92 | 3 | ||||||||||||||||
|
Z0109NA,116
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 4 QUADRANT LOGIC LEVEL TRIAC | NOT SPECIFIED | NOT SPECIFIED | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | , | |||||||||||||||||||||||||||||||||||
|
Z0109NA,412
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 10 mA | 10 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.3 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | compliant | EAR99 | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | TO-92 | 3 | SOT54 | ||||||||
|
Z0109NA,126
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 10 mA | 10 mA | 800 V | 1 A | TRIAC | 1.3 V | e3 | 125 °C | -40 °C | 260 | 30 | NO | TIN | NXP SEMICONDUCTORS | compliant | , | TO-92 | 3 | SOT54 | ||||||||||||||||||||||
|
Z0109NA5AA4
STMicroelectronics
|
Check for Price | Yes | Active | 1.6 V | 10 mA | 10 mA | 800 V | 1 A | TRIAC | 2 V/us | 50 V/us | 1.3 V | e3 | 125 °C | -40 °C | NO | Matte Tin (Sn) | STMICROELECTRONICS | compliant | EAR99 | , | ||||||||||||||||||||||||
|
Z0109NA
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 200 µA | 10 mA | 10 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V/us | 50 V/us | 2 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | 8541.30.00.80 | TO-92 | 3 |