Parametric results for: z-100. under Zener Diodes

Filter Your Search

1 - 10 of 1,187 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: z100
Select parts from the table below to compare.
Compare
Compare
SMZ100
Diotec Semiconductor AG
$0.0554 Yes Active 5 mA 2 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 200 Ω 5 % Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB MELF-2 2 compliant EAR99 8541.10.00.50
3EZ100
Diotec Semiconductor AG
$0.0712 Yes Active 5 mA 3 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 60 Ω 5 % Not Qualified O-PALF-W2 e3 DO-204AC 1 150 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 compliant EAR99 8541.10.00.50
Z100H02-1
Rectron Semiconductor
Check for Price Yes Active 2.5 mA 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 20 % Not Qualified O-PALF-W2 e3 DO-41 265 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD DO-41 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
SMBG3EZ100D10
Microsemi Corporation
Check for Price No Obsolete 7.5 mA 3 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 % Not Qualified R-PDSO-G2 e0 DO-215AA 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP DO-215AA R-PDSO-G2 2 unknown EAR99 8541.10.00.50
SMBJ3EZ100D4
Microsemi Corporation
Check for Price No Obsolete 7.5 mA 3 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 4 % Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
Z100-1605-0151-Z
SMP Technology Inc
Check for Price Contact Manufacturer ROHS COMPLIANT 105 °C -40 °C 1.27 mm SMP TECHNOLOGY INC unknown EAR99 8536.69.40.40 LOCATING POSTS 0.12 inch 0.181 inch PLUG BOARD CONNECTOR AU GOLD FEMALE PHOSPHOR BRONZE RECTANGULAR 30 mΩ SQ PIN-SKT 600VAC V 50 Cycles NO .556 N 5 GΩ LIQUID CRYSTAL POLYMER 0.05 inch 0.05 inch NO STRAIGHT BOARD ONE 2 2 RECTANGULAR 3.556 mm 30u inch 1 A SURFACE MOUNT 16
Z100-2206-7141-Z
SMP Technology Inc
Check for Price Contact Manufacturer ROHS COMPLIANT UL 105 °C -40 °C 1.27 mm SMP TECHNOLOGY INC unknown EAR99 8536.69.40.40 0.118 inch 0.169 inch PLUG BOARD CONNECTOR AU GOLD FEMALE PHOSPHOR BRONZE RECTANGULAR 30 mΩ SQ PIN-SKT 600VAC V 50 Cycles NO .556 N 5 GΩ POLYAMIDE 0.05 inch 0.05 inch NO STRAIGHT BOARD ONE 2 2 RECTANGULAR 1.27 mm 15u inch 1 A SOLDER 22 0.566 inch 0.094 inch
3EZ100D4
Microsemi Corporation
Check for Price No Obsolete 7.5 mA 500 nA 1.25 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 160 Ω 3 kΩ 4 % Not Qualified O-PALF-W2 e0 DO-204AL 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 PLASTIC, DO-41, 2 PIN 2 unknown EAR99 8541.10.00.50
Z100-0602-4141-Z
SMP Technology Inc
Check for Price Contact Manufacturer ROHS COMPLIANT UL 105 °C -40 °C 1.27 mm SMP TECHNOLOGY INC unknown EAR99 8536.69.40.40 LOCATING POSTS 0.14 inch 0.142 inch PLUG BOARD CONNECTOR AU GOLD FEMALE PHOSPHOR BRONZE RECTANGULAR 30 mΩ SQ PIN-SKT 600VAC V 50 Cycles NO .556 N 5 GΩ POLYAMIDE 0.05 inch 0.05 inch NO STRAIGHT BOARD ONE 2 2 RECTANGULAR 3.556 mm 15u inch 1 A SURFACE MOUNT 6 LOCKING POLARIZED HOUSING
300Z100
New Jersey Semiconductor Products Inc
Check for Price Active ZENER DIODE NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown EAR99 8541.10.00.50