Filter Your Search
1 - 10 of 40 results
|
Z2055-00
Harwin
|
$333.5457 | No | Active | HARWIN PLC | unknown | Harwin | TOOL AND MACHINERY | ||||||||||||||||||||||||||||||
|
Z2055K1000AB
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 5.1 kΩ | 0.05 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN LEAD | WIRE | 640 µm | 25.4 mm | 16.51 mm | 10.49 mm | 20.83 mm | 4.06 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
Z2055K5600CB
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 5.56 kΩ | 0.25 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN LEAD | WIRE | 640 µm | 25.4 mm | 16.51 mm | 10.49 mm | 20.83 mm | 4.06 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
Z20551K700BB
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 51.7 kΩ | 0.1 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN LEAD | WIRE | 640 µm | 25.4 mm | 16.51 mm | 10.49 mm | 20.83 mm | 4.06 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
Z20559R700QB
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 59.7 Ω | 0.02 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN LEAD | WIRE | 640 µm | 25.4 mm | 16.51 mm | 10.49 mm | 20.83 mm | 4.06 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | Radial, 8216 | ||||
|
Z20554R900AB
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 54.9 Ω | 0.05 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN LEAD | WIRE | 640 µm | 25.4 mm | 16.51 mm | 10.49 mm | 20.83 mm | 4.06 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | Radial, 8216 | ||||
|
Z20557R600TB
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 57.6 Ω | 0.01 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN LEAD | WIRE | 640 µm | 25.4 mm | 16.51 mm | 10.49 mm | 20.83 mm | 4.06 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
Z20552K300AB
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 52.3 kΩ | 0.05 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN LEAD | WIRE | 640 µm | 25.4 mm | 16.51 mm | 10.49 mm | 20.83 mm | 4.06 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
Z20551R000QB
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 51 Ω | 0.02 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN LEAD | WIRE | 640 µm | 25.4 mm | 16.51 mm | 10.49 mm | 20.83 mm | 4.06 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
Z20556K000QB
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 56 kΩ | 0.02 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN LEAD | WIRE | 640 µm | 25.4 mm | 16.51 mm | 10.49 mm | 20.83 mm | 4.06 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |