Filter Your Search
1 - 2 of 2 results
|
YS12S16-0G
Bel Fuse
|
Check for Price | Yes | Active | 9.6 V | 14 V | 12 V | 752.5 mV | 5.5 V | 16 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94.8 % | 1 | INDUSTRIAL | 88 W | R-XZMA-N6 | e4 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | NO LEAD | ZIG-ZAG | 13.46 mm | 33.02 mm | BEL FUSE INC | Module-6 | compliant | EAR99 | ||||||
|
YS12S16-0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 9.6 V | 14 V | 12 V | 752.5 mV | 5.5 V | 16 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94.8 % | 1 | INDUSTRIAL | 88 W | R-XZMA-N6 | e4 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | NO LEAD | ZIG-ZAG | 13.46 mm | 33.02 mm | POWER-ONE INC | ROHS COMPLIANT, ZMA-6 | compliant | EAR99 | MODULE | 6 | Bel Power Solutions |