Parametric results for: ynm0044 under Power Supply Modules

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: ynm0
Select parts from the table below to compare.
Compare
Compare
YNM05S05
Bel Power Solutions
Check for Price No Yes Transferred 5 V 3.3 V 5.5 V 3 V 752.5 mV 3.63 V 5 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 94 % 0.1 % 0.4 % 1 HYBRID R-XDMA-X5 e4 Not Qualified UL, DEMKO 85 °C -40 °C 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED DUAL 11.43 mm 20.32 mm POWER-ONE INC Module-5 compliant
YNM05S05-G
Bel Fuse
Check for Price Yes Obsolete 5 V 5.5 V 3 V 752.5 mV 3.63 V 5 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 94 % 0.4 % 1 HYBRID 18.15 W R-XDMA-X5 e4 Not Qualified EN, IEC, UL 85 °C -40 °C 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED DUAL 11.43 mm 20.32 mm BEL FUSE INC Module-5 unknown EAR99
YNM05S06-G
Bel Fuse
Check for Price Yes Obsolete 5 V 5.5 V 3 V 752.5 mV 3.63 V 6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 93 % 1 HYBRID INDUSTRIAL 21.78 W R-XDMA-X5 e4 Not Qualified EN, IEC, UL 85 °C -40 °C 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED DUAL 11.43 mm 20.32 mm 6.6 mm BEL FUSE INC Module-5 unknown EAR99
YNM05S06
Bel Fuse
Check for Price No Obsolete 5 V 5.5 V 3 V 752.5 mV 3.63 V 6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 93 % 1 HYBRID INDUSTRIAL 21.78 W R-XDMA-X5 e4 Not Qualified EN, IEC, UL 85 °C -40 °C 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED DUAL 11.43 mm 20.32 mm 6.6 mm BEL FUSE INC , compliant EAR99
YNM05S05
Bel Fuse
Check for Price No Obsolete 5 V 5.5 V 3 V 752.5 mV 3.63 V 5 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 94 % 0.4 % 1 HYBRID 18.15 W R-XDMA-X5 e4 Not Qualified EN, IEC, UL 85 °C -40 °C 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED DUAL 11.43 mm 20.32 mm BEL FUSE INC Module-5 unknown EAR99
YNM05S05-G
Bel Power Solutions
Check for Price Yes Yes Transferred 5 V 5.5 V 3 V 752.5 mV 3.63 V 5 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 94 % 0.4 % 1 HYBRID R-XDMA-X5 e4 Not Qualified EN, IEC, UL 85 °C -40 °C 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED DUAL 11.43 mm 20.32 mm POWER-ONE INC ROHS COMPLIANT, 5 PIN compliant
YNM05S06-G
Bel Power Solutions
Check for Price Yes Yes Transferred 5 V 5.5 V 3 V 752.5 mV 3.63 V 6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 93 % 1 HYBRID INDUSTRIAL R-XDMA-X5 e4 Not Qualified EN, IEC, UL 85 °C -40 °C 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED DUAL 11.43 mm 20.32 mm 6.6 mm POWER-ONE INC ROHS COMPLIANT PACKAGE-5 compliant
YNM05S06
Bel Power Solutions
Check for Price No No Transferred 5 V 5.5 V 3 V 752.5 mV 3.63 V 6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 93 % 1 HYBRID INDUSTRIAL R-XDMA-X5 e4 Not Qualified EN, IEC, UL 85 °C -40 °C 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED DUAL 11.43 mm 20.32 mm 6.6 mm POWER-ONE INC , compliant EAR99 MODULE 5