Filter Your Search
1 - 2 of 2 results
|
YH1461-B58-5-STD-100.0MHZ
Euroquartz Ltd
|
Check for Price | Yes | Active | 100 MHz | 0.05 % | 0.5 PPM/YEAR | 5 V | CMOS | NO | 0.003 ppm | 1.5 W | 5V | 5.5 V | 4.5 V | 5 W | 5 Minute | 50 °C | THROUGH HOLE MOUNT | 5 | DIP5,.7,350 | NO | 26.16mm x 26.16mm x 14.22mm | EUROQUARTZ LTD | compliant | Clock | ||
|
YH1461-B58-5-STD-100.0MHZ
Greenray Industries Inc
|
Check for Price | Contact Manufacturer | 100 MHz | 0.05 % | 0.5 PPM/YEAR | 5 V | CMOS | NO | 0.001 ppm | 1.5 W | 5V | 5.5 V | 4.5 V | 5 W | 5 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 26.16mm x 26.16mm x 13.46mm | GREENRAY INDUSTRIES INC | unknown | Clock |