Filter Your Search
1 - 10 of 198 results
|
YC358TJK-0710KL
YAGEO Corporation
|
$0.1558 | Yes | Yes | Active | 10 kΩ | 5 % | 62.5 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 6.4 mm | YAGEO CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||
|
YC358TJK-074K7L
YAGEO Corporation
|
$0.2001 | Yes | Yes | Active | 4.7 kΩ | 5 % | 62.5 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4.7 kΩ | BUSSED | 1 | 70 °C | 4.7 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 6.4 mm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||
|
YC358TJK-07680R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 680 Ω | 5 % | 62.5 mW | 1225 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e3 | 155 °C | -55 °C | Chip | 10 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||||
|
YC358TJK-0739KL
YAGEO Corporation
|
Check for Price | Yes | Active | 39 kΩ | 5 % | 62.5 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 39 kΩ | BUSSED | 1 | 70 °C | 39 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 6.4 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||||||
|
YC358TJK-0715R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 15 Ω | 5 % | 62.5 mW | 1225 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e3 | 155 °C | -55 °C | Chip | 10 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||||
|
YC358TJK-07430R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 430 Ω | 5 % | 62.5 mW | 1225 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e3 | 155 °C | -55 °C | Chip | 10 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||||
|
YC358TJK-0718RL
YAGEO Corporation
|
Check for Price | Yes | Active | 18 Ω | 5 % | 62.5 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 18 Ω | BUSSED | 1 | 70 °C | 18 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 6.4 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||||||
|
YC358TJK-071K1L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.1 kΩ | 5 % | 62.5 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1.1 kΩ | BUSSED | 1 | 70 °C | 1.1 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 6.4 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||||||
|
YC358TJK-0718K
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 18 kΩ | 5 % | 62.5 mW | 1225 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e3 | 155 °C | -55 °C | Chip | 10 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||||
|
YC358TJK-0791RL
YAGEO Corporation
|
Check for Price | Yes | Active | 91 Ω | 5 % | 62.5 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 91 Ω | BUSSED | 1 | 70 °C | 91 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 6.4 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 |