Parametric results for: yc248jr077k5l under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: yc248jr077k5l
Select parts from the table below to compare.
Compare
Compare
YC248-JR-077K5L
YAGEO Corporation
Check for Price Yes Yes Active 7.5 kΩ 5 % 62.5 mW 0616 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 7.5 kΩ ISOLATED 8 70 °C 7.5 kΩ YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 4 mm 1.6 mm YAGEO CORP CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT compliant EAR99 8533.21.00.20