Filter Your Search
1 - 2 of 2 results
|
YC124-FR-13330KL
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 330 kΩ | 1 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 330 kΩ | ISOLATED | 4 | 70 °C | 330 kΩ | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1 mm | 2 mm | YAGEO CORP | SMT, 0408 | compliant | EAR99 | 8533.21.00.20 | |||
|
YC124-FR-13330K
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 330 kΩ | 1 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 330 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Epoxy Coated | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1 mm | YAGEO CORP | SMT, 0408 | compliant | EAR99 |