Filter Your Search
1 - 1 of 1 results
|
YB26KKW03-5D05-JB
NKK Switches
|
$34.7293 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CSA; UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 2.75 N | e3 | -25 °C | 50 °C | THROUGH HOLE-STRAIGHT | 3 mm | BLACK | SILVER ALLOY | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | AMBER LED | GLASS FILLED POLYAMIDE | 8 | EPOXY TERMINAL SEALED | NO | TIN | PHOSPHOR BRONZE | SOLDER | 0.327 inch | 17 mm | 15 mm | 0.173 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.33 |