Parametric results for: yb215cwckg015f24jb under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: yb215cwckg015f24jb
Select parts from the table below to compare.
Compare
Compare
YB215CWCKG01-5F24-JB
NKK Switches
$44.4089 Yes Yes Active 14 mA 28 V 100000 Cycle(s) 0.1 mΩ SPDT MOMENTARY GOLD PUSHBUTTON SWITCH PUSHBUTTON STANDARD: UL 0.014A@28VAC 0.014A@28VDC 14 mA ON-(ON) 28 V 1000VAC V 200 MΩ 1.5 N e3 -25 °C 50 °C PANEL MOUNT 3 mm M16P1 GOLD BREAK-BEFORE-MAKE GLASS FILLED POLYAMIDE GREEN LED GLASS FILLED POLYAMIDE EPOXY TERMINAL SEALED; IP65 NO TIN PHOSPHOR BRONZE QUICK CONNECT/SOLDER 24.5 mm 18 mm 0.288 inch 0.288 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.31