Filter Your Search
1 - 10 of 3,180 results
|
Y401228K7000V0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 28.7 kΩ | 0.005 % | 1.5 W | 8914 | Radial | FIXED RESISTOR | METAL FOIL | S105D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y4012324K000V0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 324 kΩ | 0.005 % | 800 mW | 8914 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | 350 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||
|
Y40132K87000C9R
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 2.87 kΩ | 0.25 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, ULTRA HIGH PRECISION | 70 °C | YES | 22 V | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 640 µm | 1.6 mm | 810 µm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
Y4014284R000T9W
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 284 Ω | 0.01 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, ULTRA HIGH PRECISION | 70 °C | YES | 40 V | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
Y401215R6000Q9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 15.6 Ω | 0.02 % | 1.5 W | 8914 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | 350 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||
|
Y401614K7000B9R
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 14.7 kΩ | 0.1 % | 300 mW | 1506 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, ULTRA HIGH PRECISION | 70 °C | YES | 95 V | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
Y4018243R000D9W
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 243 Ω | 0.5 % | 750 mW | 2512 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, ULTRA HIGH PRECISION | 70 °C | YES | 220 V | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | WRAPAROUND | 640 µm | 6.32 mm | 3.23 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
Y40129K53000T0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 9.53 kΩ | 0.01 % | 1.5 W | 8914 | Radial | FIXED RESISTOR | METAL FOIL | S105D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y40132K84000Q9R
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 2.84 kΩ | 0.02 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, ULTRA HIGH PRECISION | 70 °C | YES | 22 V | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 640 µm | 1.6 mm | 810 µm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
Y4016866R000B9W
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 866 Ω | 0.1 % | 300 mW | 1506 | SURFACE MOUNT | SMT | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, ULTRA HIGH PRECISION | 70 °C | YES | 95 V | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.30 |