Filter Your Search
1 - 2 of 2 results
|
Y175827K1000S19L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 27.1 kΩ | 0.001 % | 2.5 W | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ(AXIAL) | 600 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 645 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
Y175827K1000S19L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 27.1 kΩ | 0.001 % | 2.5 W | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-AXIAL | 600 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |