Filter Your Search
1 - 2 of 2 results
|
Y16361K00000A9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1 kΩ | 0.05 % | 100 mW | 0603 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP0603 (Z-FOIL) | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
Y16361K00000A9R
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1 kΩ | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 20 V | 150 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 1.6 mm | 810 µm | VISHAY PRECISION GROUP INC | compliant | EAR99 | CHIP | 8533.21.00.30 |