Filter Your Search
1 - 10 of 10,638 results
|
Y16362K43000T9W
Vishay Precision Group Inc
|
$9.2301 | Yes | Yes | Active | 2.43 kΩ | 0.01 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 20 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 1.6 mm | 810 µm | VISHAY PRECISION GROUP INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
Y16311K00000B9R
Vishay Foil Resistors
|
$9.2343 | Yes | Yes | Active | 1 kΩ | 0.1 % | 300 mW | 1506 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 70 °C | YES | 109 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN COPPER OVER NICKEL | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1506 | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y16311K00000T9R
Vishay Foil Resistors
|
$10.5831 | Yes | Yes | Active | 1 kΩ | 0.01 % | 300 mW | 1506 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ANTI-SULFUR; NON-INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 95 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN COPPER OVER NICKEL | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1506 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y1630100R000Q9R
Vishay Foil Resistors
|
$10.6459 | Yes | Obsolete | 100 Ω | 0.02 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 79 V | 150 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||||
|
Y163015K0000T9R
Vishay Foil Resistors
|
$10.7283 | Yes | Obsolete | 15 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 79 V | 150 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||||
|
Y16304K99000T0R
Vishay Foil Resistors
|
$10.9975 | Obsolete | 4.99 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 79 V | 150 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
Y16301K00000T9R
Vishay Foil Resistors
|
$11.0268 | Yes | Obsolete | 1 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 79 V | 150 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||||
|
Y16362K00000F9R
Vishay Foil Resistors
|
$12.0338 | Obsolete | FIXED RESISTOR | VSMP0603(Z-FOIL) | VISHAY FOIL RESISTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
Y16361K00000B0R
Vishay Foil Resistors
|
$12.1716 | Obsolete | FIXED RESISTOR | VSMP0603(Z-FOIL) | VISHAY FOIL RESISTORS | unknown | EAR99 | Vishay | ||||||||||||||||||||||||||||||
|
Y163020K0000T9R
Vishay Foil Resistors
|
$12.2949 | Yes | Obsolete | 20 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 79 V | 150 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay |