Filter Your Search
1 - 3 of 3 results
|
Y16241K54000T0R
Vishay Foil Resistors
|
$31.6481 | No | No | Active | 1.54 kΩ | 0.01 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 40 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN/LEAD/SILVER - WITH NICKEL BARRIER | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY PRECISION GROUP INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||
|
Y16241K54000T0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1.54 kΩ | 0.01 % | 200 mW | 0805 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP0805 (Z FOIL) | 40 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||
|
Y16241K54000T0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 1.54 kΩ | 0.01 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 40 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN/LEAD/SILVER - WITH NICKEL BARRIER | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY PRECISION GROUP INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |