Filter Your Search
1 - 2 of 2 results
|
Y15081K87000FP0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1.87 kΩ | 1 % | 600 mW | 3011 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | RNC90Y | 300 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 635 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||
|
Y15081K87000FP0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 1.87 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | PRECISION | 25 °C | NO | 300 V | MIL-PRF-55182/9 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 635 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |