Filter Your Search
1 - 2 of 2 results
|
Y14880R00160D9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1.6 mΩ | 0.5 % | 3 W | 3637 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 69.3 mV | MIL-PRF-55342 | 170 °C | -65 °C | All-Welded | 2 | TR | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y14880R00160D9R
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1.6 mΩ | 0.5 % | 3 W | 3637 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION | 70 °C | YES | MIL-PRF-55342 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY PRECISION GROUP INC | compliant | CHIP, ROHS COMPLIANT |