Filter Your Search
1 - 2 of 2 results
|
Y14880R00109D0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1.09 mΩ | 0.5 % | 3 W | 3637 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 57.2 mV | e0 | MIL-PRF-55342 | 170 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y14880R00109D0R
Vishay Precision Group Inc
|
Check for Price | No | Active | 1.09 mΩ | 0.5 % | 3 W | 3637 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 57.2 mV | e0 | MIL-PRF-55342 | 170 °C | -65 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 635 µm | 9.398 mm | 9.144 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | CHIP | 8533.21.00.30 |