Filter Your Search
1 - 3 of 3 results
|
Y11721K00000B0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 1 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON-INDUCTIVE | 70 °C | YES | 34 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY PRECISION GROUP INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
Y11721K00000B0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1 kΩ | 0.1 % | 100 mW | 0805 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM0805 | 28 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||
|
Y11721K00000B0R
Vishay Foil Resistors
|
Check for Price | No | No | Active | 1 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON-INDUCTIVE | 70 °C | YES | 34 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY PRECISION GROUP INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |