Filter Your Search
1 - 10 of 1,561 results
|
Y11722K49000A0R
Vishay Intertechnologies
|
$8.9725 | No | Transferred | 2.49 kΩ | 0.05 % | 100 mW | 0805 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM0805 | 28 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||
|
Y11721K69000B0R
Vishay Foil Resistors
|
$9.2050 | Obsolete | 1.69 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 28 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY FOIL RESISTORS | unknown | CHIP | EAR99 | |||||||||||
|
Y11721K00000T9R
Vishay Intertechnologies
|
$12.3963 | Yes | Transferred | 1 kΩ | 0.01 % | 100 mW | 0805 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM0805 | 28 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||||||||||||
|
Y1172806R000F0R
Vishay Foil Resistors
|
$13.6614 | No | Obsolete | 806 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION | 70 °C | YES | 28 V | 150 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY FOIL RESISTORS | unknown | CHIP | EAR99 | |||||||||
|
Y1172320R000B9R
Vishay Foil Resistors
|
$13.8807 | Yes | Obsolete | 320 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 28 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY FOIL RESISTORS | unknown | CHIP | EAR99 | ||||||||||
|
Y1172835R000B0R
Vishay Foil Resistors
|
$13.8807 | Obsolete | 835 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 28 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY FOIL RESISTORS | unknown | CHIP | EAR99 | |||||||||||
|
Y11722K00000A9R
Vishay Foil Resistors
|
$14.3476 | Yes | Obsolete | 2 kΩ | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 28 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY FOIL RESISTORS | unknown | CHIP | EAR99 | ||||||||||
|
Y11721K00000B9R
Vishay Foil Resistors
|
$14.4995 | Yes | Yes | Active | 1 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON-INDUCTIVE | 70 °C | YES | 34 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY PRECISION GROUP INC | compliant | SMT, 0805 | EAR99 | 8533.21.00 | |||||
|
Y11722K32000B9R
Vishay Foil Resistors
|
$14.5902 | Yes | Obsolete | 2.32 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 28 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY FOIL RESISTORS | unknown | CHIP | EAR99 | ||||||||||
|
Y11721K00000T9R
Vishay Foil Resistors
|
$15.6865 | Yes | Yes | Active | 1 kΩ | 0.01 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 28 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY PRECISION GROUP INC | compliant | SMT, 0805 | EAR99 | Vishay | 8533.21.00.30 |