Filter Your Search
1 - 3 of 3 results
|
Y116910R0000A0L
Vishay Foil Resistors
|
$20.8950 | No | No | Transferred | 10 Ω | 0.05 % | 300 mW | 2917 | SURFACE MOUNT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3D | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 180 V | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
Y116910R0000A0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 10 Ω | 0.05 % | 300 mW | 2917 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 180 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY PRECISION GROUP INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
Y116910R0000A0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 10 Ω | 0.05 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3D | 180 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |