Filter Your Search
1 - 2 of 2 results
|
Y11686K34000A0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 6.34 kΩ | 0.05 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3P | 180 V | e0 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
Y11686K34000A0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 6.34 kΩ | 0.05 % | 300 mW | 2917 | SURFACE MOUNT | SMT | .5 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, ULTRA HIGH PRECISION | 125 °C | YES | 180 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | CHIP | 8533.21.00.30 |