Filter Your Search
1 - 10 of 2,044 results
|
Y112130R1000B9L
Vishay Foil Resistors
|
$16.1917 | Yes | Obsolete | 30.1 Ω | 0.1 % | 125 mW | 2512 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | Vishay | ||||||||||
|
Y112110R0000B0L
Vishay Foil Resistors
|
$16.6804 | Obsolete | 10 Ω | 0.1 % | 125 mW | 2512 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | ||||||||||||
|
Y11212K00000A9L
Vishay Foil Resistors
|
$16.6980 | Yes | Obsolete | 2 kΩ | 0.05 % | 125 mW | 2512 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | |||||||||||
|
Y1121511R000A9L
Vishay Intertechnologies
|
$16.6980 | Yes | Transferred | 511 Ω | 0.05 % | 250 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | Bulk | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||
|
Y11211K91000A0L
Vishay Foil Resistors
|
$16.6980 | Obsolete | 1.91 kΩ | 0.05 % | 125 mW | 2512 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | ||||||||||||
|
Y1121258R000T0L
Vishay Foil Resistors
|
$18.0508 | No | No | Transferred | 258 Ω | 0.01 % | 125 mW | 2413 | SURFACE MOUNT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 73 V | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
Y1121187R000T9L
Vishay Foil Resistors
|
$18.0508 | Yes | Obsolete | 187 Ω | 0.01 % | 125 mW | 2512 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | |||||||||||
|
Y11212K10000T9L
Vishay Foil Resistors
|
$18.0508 | Yes | Obsolete | 2.1 kΩ | 0.01 % | 125 mW | 2512 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | |||||||||||
|
Y1121475R000T0L
Vishay Foil Resistors
|
$18.0508 | No | No | Transferred | 475 Ω | 0.01 % | 125 mW | 2413 | SURFACE MOUNT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 73 V | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
Y1121402R000T0L
Vishay Foil Resistors
|
$18.0508 | No | No | Transferred | 402 Ω | 0.01 % | 125 mW | 2413 | SURFACE MOUNT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 73 V | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 |